text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,012
Multiple Of: 46
Quantity Web Price
46 $18.69
92 $15.41
138 $15.14
184+ $14.96
Total:

$15,139.52

USD
Attributes
Attributes Table
Supply Voltage 6V to 35V
Operating Temp Range -40°C to +150°C
Features and Applications

The MLX90314LDF-TU is a part of MLX90314 series dedicated microcontroller which performs signal conditioning for sensors wired in bridge or differential configurations.

It has an Operating temperature ranges b/w -40 °C to 150 °C and available in SOIC-16w Package.

Features:

  • Microprocessor-controlled signal conditioning for bridge-type sensors
  • Suited for low-cost sensors: reduction of non-linearity by programmable coefficients
  • External or internal temperature sensor for compensating temperature errors
  • Versatile output signal ranges: 4, 5, 10, or 11 VDC; 4 to 20 mA loop
  • Mass calibration easy with 2400 or 9600 baud UART
  • Power supply from 6 to 35 VDC

Applications:

  • Pressure transducers
  • Accelerometers
  • Temperature sensor assemblies
  • Linear position sensors

View the List of Programmable Sensor Series