text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $3.65
Total:

$5,475.00

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.5V
ESD Voltage-Max 2kV
Operating Temp Range -40°C to +150°C
Features and Applications

For over a decade, Melexis customers in the automotive electronics market have inspired the company to create, manufacture and deliver advanced Mixed Signal semiconductors, sensor ICs, and programmable sensor IC systems. Through the stringent quality expectations, hostile operating conditions and aggressive economic targets demanded by our automotive customers, Melexis has developed the capability to produce world class, value driven, innovative products. Industry leading innovation in programmable sensors, sensor interface devices and microcontrollers provide our customers with competitive advantage in system cost, capability and flexibility.

Melexis introduces a new versatile, cost optimized, fully integrated and programmable sensor interface solution for industrial applications. The MLX90326 provides amplification, calibration and temperature compensation for virtually all kinds of resistive bridge type sensors including pressure transducers, strain gauges, force sensors and magnetic sensors.

Features and Benefits 

The ASIC calibrates the sensor output by nulling the offset voltage and by applying the appropriate signal gain to calibrate the output voltage span between 0V and 5V. Sensor errors are compensated via various DACs. The digital coefficients, which determine the calibration parameters, are stored in an on-chip EEPROM. Both gain and offset have coarse and fine DACs, allowing a very accurate calibration over a wide range of input errors.

The MLX90326LFR comes in a SSOP-14 package and is available on a reel or in small quantities.