text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9509ADP,118

Dual Channel 5.5 V 2 pF Level Translating I²C-bus/SMBus Repeater - TSSOP 8

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,812.50
USD
Quantity
Web Price
2,500
$0.725
5,000
$0.59
7,500
$0.585
10,000+
$0.58
Product Variant Information section