text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9615DPJ

PCA9615 Series 2 Channel Fast-mode Plus Differential I2C Bus buffer - TSSOP-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 16µA
Output Type: Open Drain
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 0.1W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,375.00
USD
Quantity
Web Price
2,500+
$1.75
Product Variant Information section