
Manufacturer Part #
PM8805TR
PM8805 Series 57 V 15 µA SMT IEEE 802.3bt PoE-PD Interface - VFQFPN-43
Product Specification Section
STMicroelectronics PM8805TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics PM8805TR - Technical Attributes
Attributes Table
Package Style: | VFQFPN-43 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics’ PM8805 is a system-in-package which provides a smart power supply to Power-over-Ethernet (PoE) Powered Devices (PDs) consuming up to 99.9W.
APPLICATIONS
• High-power wireless data systems
• Security cameras
• Access points
• Public information displays
• PoE lighting systems
FEATURES
• Supports 12V auxiliary sources
• Programmable classification current with 3.3ms delay
• Optional Autoclass feature
• Two-step hot-swap current protection
• Controlled pre-charge of the output capacitor
• Thermal shut-down protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$5.99
15
$5.89
75
$5.83
250
$5.78
1,250+
$5.70
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
VFQFPN-43
Mounting Method:
Surface Mount