
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
HQFN-40
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000+ | $4.71 |
Attributes
Attributes Table
Supply Voltage | 2.1V to 3.6V |
ESD Voltage-Max | 2kV |
Output Type | Analog / Digital |
Supply Current | 1.5µA |
Interface | I2C/SPI |
Operating Temp Range | -40°C to +125°C |
Storage Temperature Range | -55°C to +150°C |
No of Terminals | 40 |