text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3392BS,518

PTN3392 Series 3 to 3.6 V 2-Lane DisplayPort to VGA Adapter IC - HVQFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.7Gbps
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: ±8kV
Supply Current: 180mA
Interface: I2C
Power Dissipation: 0.6W
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$9,760.00
USD
Quantity
Web Price
4,000+
$2.44
Product Variant Information section