text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 30
Multiple Of: 30
Quantity Web Price
30 $1.31
90 $1.24
150 $1.20
450 $1.13
750+ $1.10
Total:

$39.30

USD
Attributes
Attributes Table
Supply Voltage 1.62V to 5.5V
Function Security Controller
Supply Current 20mA
Interface I2C
Operating Temp Range -25°C to +85°C
Features and Applications

The new OPTIGA™ Trust M solution from Infineon Technologies helps manufacturers of IoT devices connected to cloud-computing services to enhance the security of their products while at the same time improving system performance.

APPLICATIONS
• Industrial automation
• Building automation
• Smart home devices
• Consumer devices
• Drones

FEATURES
• True random number generator
• Hibernate mode for zero power consumption
• Up to 10kbytes of user memory
• Device security monitor
• Lifetime of up to 20 years