text.skipToContent text.skipToNavigation

Manufacturer Part #

Z1601720ASG1868

Z16017 Series 3.3 V Surface Mount PCMCIA Interface Solution - VQFP-100

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Operating Temp Range: -25°C to +85°C
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,083.60
USD
Quantity
Web Price
90+
$6.02
Product Variant Information section