text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $3.36
Total:

$16,800.00

USD
Attributes
Attributes Table
Supply Voltage 1.68V to 3.6V
Output Type Analog / Digital
Supply Current 1mA
Interface I2C/SPI
Operating Temp Range -40°C to +85°C
Storage Temperature Range -50°C to +150°C