text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $3.34
Total:

$6,680.00

USD
Attributes
Attributes Table
Supply Voltage 4.5V to 5.7V
ESD Voltage-Max ±4kV
Output Type Ratiometric
Supply Current 7mA
Interface 1-Wire
Operating Temp Range -40°C to +150°C
Storage Temperature Range -60°C to +160°C
No of Terminals 14
Moisture Sensitivity Level 3