text.skipToContent text.skipToNavigation

Manufacturer Part #

AS2522BT

AS Series 3 to 5 V Telephone Line Interface and Speakerphone Circuit - TQFP-32

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5V
Operating Temp Range: -25°C to +70°C
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,300.00
USD
Quantity
Web Price
2,000+
$4.15
Product Variant Information section