text.skipToContent text.skipToNavigation

Manufacturer Part #

AS2536UT

AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.8V to 5V
Operating Temp Range: -25°C to +70°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
243
Multiple Of:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$852.93
USD
Quantity
Web Price
27
$4.86
108
$3.51
405
$3.20
1,080
$2.98
2,700+
$2.80
Product Variant Information section