text.skipToContent text.skipToNavigation

Manufacturer Part #

AS2536UT

AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.8V to 5V
Operating Temp Range: -25°C to +70°C
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
3,000
Factory Stock:Factory Stock:
0
Total
$4,065.00
USD
Quantity
Web Price
1,500+
$2.71
Product Variant Information section