text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC5610A

CPC Series 32 Pin SMT 56 K Half-Wave Ring Litelink II Silicon DAA IC

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$134.50
USD
Quantity
Web Price
50+
$2.69
Product Variant Information section