text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC5622A

CPC Series 3 kVrms Litelink III Phone Line Interface DAA IC - SOIC-32

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$985.00
USD
Quantity
Web Price
1
$2.47
25
$2.17
50
$2.12
150
$2.02
300+
$1.97
Product Variant Information section