text.skipToContent text.skipToNavigation

Manufacturer Part #

CYG2000

"Cybergate" 350V, 120mA, 15Ω relay Half Wave Ring Detection DAA Module

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1000V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Features & Applications
The CYG2000 is a part of CybergateTM family of Data Access Arrangement (DAA) Module featuring a 350V, 120mA, 15Ω relay for Half Wave Ring Detection .

This family is a Data Access Arrangement (DAA) modules used for hookswitch, optocoupler with minimum CTR of 33% for ring detection, and a low distortion transformer with 28.8kbps capabilities.

Product Features:

  • Low distortion transformer signal coupling (0.01% max)
  • Complete ring detector circuit
  • Low power hookswitch
  • Electronic inductor/gyrator circuit
  • Surge protection
  • Transient protection zeners
  • Half- (20X0) or Full- (20X1) Wave Detection
  • V.32 bis /V.34 compatible
  • FCC Compatible
  • Compatible with U.S. and Canadian dial up phone lines
  • Supports leased-line operation
  • PC board mountable

Applications:

  • Modems
  • Fax machines
  • Remote data acquisition
  • Security systems
  • Voice mail systems
  • PC motherboard
  • Computer telephony
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$557.82
USD
Quantity
Web Price
1
$12.91
4
$11.93
15
$11.06
25
$10.75
50+
$10.33
Product Variant Information section