text.skipToContent text.skipToNavigation

Manufacturer Part #

CYG2100

CYG21 Series 12 V 8 mA Through Hole CYBERGATE™ DAA Module

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 12V
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$730.62
USD
Quantity
Web Price
1
$16.91
4
$15.55
10
$14.71
25
$13.92
40+
$13.53
Product Variant Information section