text.skipToContent text.skipToNavigation

Manufacturer Part #

CYG2111

CYG Series PCB 20 V Phone Line interface Circuit Cybergate DAA Module

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1500V
Operating Temp Range: 0°C to 70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$741.42
USD
Quantity
Web Price
18
$16.91
36
$14.03
54
$13.73
72+
$13.53
Product Variant Information section