text.skipToContent text.skipToNavigation

Manufacturer Part #

CYG2218

NOT Hermetically Sealed 5 V 0 to 70°C Zero Insertion Loss DAA Module

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$970.38
USD
Quantity
Web Price
18+
$17.97
Product Variant Information section