text.skipToContent text.skipToNavigation

Manufacturer Part #

MT8870DSR1

MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.15
50
$1.64
100
$1.57
250
$1.47
500+
$1.40