text.skipToContent text.skipToNavigation

Manufacturer Part #

MT8880CS1

MT8880C Series 5 V ISO2 - CMOS Integrated DTMF Transceiver - SOIC-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
3,424
Minimum Order:
4
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$14.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
38
$3.74
114+
$3.34
Product Variant Information section