text.skipToContent text.skipToNavigation

Manufacturer Part #

MT88E39ASR1

MT88E39 Series 5.5 V CMOS PDM/PWM Output SMT Specialty Interface IC - SOIC-16

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,420.00
USD
Quantity
Web Price
1,000+
$1.42
Product Variant Information section