text.skipToContent text.skipToNavigation

Manufacturer Part #

MT88L70ASR1

3 Volt Integrated DTMF Receiver with soic pgk

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
53,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,070.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$1.07
Product Variant Information section