text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL50011GDG2

Telecom IC Switch 144-LBGA (13x13)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  LBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$4,737.60
USD
Quantity
Web Price
160+
$29.61
Product Variant Information section