text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65213-28PVXI

CY7C65213 Series 1.71 - 5.5 V USB 2.0 20 mA 12 Mbps Bridge Controller - QFN-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Interface Circuit Type: UART
Supply Voltage-Nom: 1.71V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
470
Multiple Of:
470
Total
$1,236.10
USD
Quantity
Web Price
470+
$2.63
Product Variant Information section