text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3100CEE+

MAX3100 Series 5.5 V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 230kbps
No of Functions / Channels: 1
Interface Circuit Type: SPI / MICROWIRE
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 0.27mA
Power Dissipation: 667mW
Output Current: 100mA
Clock Frequency-Max: 3.6864MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$523.00
USD
Quantity
Web Price
100+
$5.23
Product Variant Information section