text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3100ETG+T

MAX3100 Series 5.5V 0.27 mA 2666.7 mW SPI/MICROWIRE-Compatible UART - TQFN-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 230kbps
No of Functions / Channels: 1
Interface Circuit Type: SPI / MICROWIRE
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 0.27mA
Power Dissipation: 2.67W
Output Current: 100mA
Clock Frequency-Max: 3.6864MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$15,250.00
USD
Quantity
Web Price
2,500+
$6.10
Product Variant Information section