text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16C554DBIB64,157

SC16C554B Series 5 Mbit/s 5 V, 3.3 V and 2.5 V SMT Quad UART - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5Mbps
Interface Circuit Type: UQRT
Supply Voltage-Nom: 2.5V to 5V
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$7,192.00
USD
Quantity
Web Price
160
$11.24
320
$9.27
480
$9.14
640
$9.06
800+
$8.99
Product Variant Information section