text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16C654DBIB64,151

SC16C654DB Series 4 Channel UART 5 Mbps 64 Byte FIFO - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage-Nom: 2.5V to 5V
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The SC16C654/654D is a 4-channel Universal Asynchronous Receiver and Transmitter (QUART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa. The UART can handle serial data rates up to 5 Mbits/s. It comes with an Intel or Motorola interface.

The SC16C654/654D is pin compatible with the ST16C654 and TL16C754 and it will power-up to be functionally equivalent to the 16C454. Programming of control registers enables the added features of the SC16C654/654D. Some of these added features are the 64-byte receive and transmit FIFOs, automatic hardware or software flow control and Infrared encoding/decoding. The selectable auto-flow control feature
significantly reduces software overload and increases system efficiency while in FIFO mode by automatically controlling serial data flow using RTS output and CTS input signals. The SC16C654/654D also provides DMA mode data transfers through FIFO trigger levels and the TXRDY and RXRDY signals. On-board status registers provide the user with error indications, operational status, and modem interface control. System interrupts may be tailored to meet user requirements. An internal loop-back capability allows on-board diagnostics.

Features:

  • 5 V, 3.3 V and 2.5 V operation
  • Industrial temperature range
  • Pin compatibility with the industry-standard ST16C454/554, ST68C454/554, TL16C554
  • Up to 5 Mbits/s data rate at 5 V and 3.3 V and 3 Mbits/s at 2.5 V
  • 64-byte transmit FIFO
  • 64-byte receive FIFO with error flags
  • Automatic software/hardware flow control
  • Programmable Xon/Xoff characters
  • Software selectable Baud Rate Generator
  • Four selectable Receive and Transmit FIFO interrupt trigger levels
  • Standard modem interface or infrared IrDA encoder/decoder interface
  • Sleep mode
  • Standard asynchronous error and framing bits (Start, Stop, and Parity Overrun Break)
  • Transmit, Receive, Line Status, and Data Set interrupts independently controlled

 

 

Pricing Section
Global Stock:
540
USA:
540
1,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.34
USD
Quantity
Web Price
1
$11.34
15
$10.25
40
$9.88
150
$9.41
400+
$9.07
Product Variant Information section