text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS750IPW,112

SC16IS750 Series I2C Bus / SPI Interface 5 Mbps Single Channel UART - TSSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Circuit Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The SC16IS740/750/760 is a slave I2C-bus/SPI interface to a single-channel high performance UART. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current. The SC16IS750 and SC16IS760 also provide the application with 8 additional programmable I/O pins. The device comes in very small HVQFN24, TSSOP24 (SC16IS750/760) and TSSOP16 (SC16IS740) packages, which makes it ideally suitable for handheld, battery operated applications. This family of products enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and are fully bidirectional.

General features:

  • Single full-duplex UART
  • Selectable I2C-bus or SPI interface
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16´ clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)

Applications:

  • Factory automation and process control
  • Portable and battery operated devices
  • Cellular data devices

 

 

Pricing Section
Global Stock:
1,115
USA:
1,115
4,725
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.85
USD
Quantity
Web Price
1
$3.85
30
$3.32
125
$3.12
400
$2.97
1,500+
$2.80
Product Variant Information section