

Manufacturer Part #
ST16C1550CQ48TR-F
ST16C1550CQ Series UART 1.5 Mbps 1 Channel Surface Mount UART - TQFP-48
Product Specification Section
MaxLinear ST16C1550CQ48TR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear ST16C1550CQ48TR-F - Technical Attributes
Attributes Table
Data Rate: | 1.5Mbps |
No of Functions / Channels: | 1 |
Interface Type: | UART |
Supply Voltage-Nom: | 2.97V to 5.5V |
Memory Density: | 16b |
Supply Current: | 3mA |
Power Dissipation: | 500mW |
Clock Frequency-Max: | 24MHz |
Operating Temperature: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | HTQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1,500+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
HTQFP-48
Mounting Method:
Surface Mount