text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16C850IM-F

XR16C850 Series 2 Mbps 5.5 V Single UART With 128-Byte FIFO - TQFP-48

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.25Mbps
No of Functions / Channels: 1
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 4mA
Power Dissipation: 0.5W
Clock Frequency-Max: 36MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

The XR16C850 (850) is a universal asynchronous receiver and transmitter (UART) and is pin compatible with the ST16C650A UART. The 850 is an enhanced UART with 128 byte FIFOs, automatic hardware/soft- ware flow control, and data rates up to 1.5Mbps. It include transmit/receive FIFO counters to increase data loading and unloading from controlling CPU. Onboard status registers provide the user with error indications and operational status.

Modem interface control is included and can be optionally configured to operate with the Infrared (IrDA) encoder/decoder. The system interrupts may be tailored to meet user requirements. An internal loop-back capability allows onboard diagnostics.

The 850 is available in 40 pin PDIP, 44 pin PLCC, 48 TQFP, and 52 pin QFP packages. The 40 pin package does not offer the PC mode. The 44, 48, and 52 pin versions provide both the standard (STD) mode or PC ISA bus (PC) mode. The STD mode is compatible with the ST16C450 and ST16C550 while the PC mode allows connection to the PC ISA bus.

Features

  • Pin to pin compatible to ST16C550, ST16C650A and TL16C750
  • Transmit/receive FIFO counters
  • 128 bytes of Transmit/Receive FIFO
  • RS-485 half duplex direction control
  • Automatic software/hardware flow control
  • Programmable, selectable transmit/receive trigger levels
  • Infrared transmitter and receiver encoder/decoder
  • Up to 1.5Mbps data rate
  • Sleep mode (100mA standby)
  • Small 7x7mm TQFP
  • +5 or 3.3 Volts operation
  • Windows 2 drivers available
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,697.50
USD
Quantity
Web Price
250
$10.79
500+
$8.63
Product Variant Information section