text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16L570IL32-F

1.62 to 5.5V UART with 16 Byte FIFOs and Power Save

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
MaxLinear XR16L570IL32-F - Technical Attributes
Attributes Table
Data Rate: 4Mbps
No of Functions / Channels: 1
Interface Circuit Type: UART
Supply Voltage-Nom: 1.62V to 5.5V
Supply Current: 3mA
Power Dissipation: 500mW
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,880
Germany (Online Only):
5,880
1,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,606.80
USD
Quantity
Web Price
490
$5.32
980
$5.30
1,470+
$5.27
Product Variant Information section