
REDUCED
Manufacturer Part #
XR20M1172IG28TR-F
XR20M Series 1.62 - 3.6 V I2C/SPI 2 Channel UART 64-Byte FIFO - TSSOP-28
Product Specification Section
MaxLinear XR20M1172IG28TR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR20M1172IG28TR-F - Technical Attributes
Attributes Table
Data Rate: | 16Mbps |
No of Functions / Channels: | 1 |
Interface Circuit Type: | I2C/SPI |
Supply Voltage-Nom: | 1.62V to 3.63V |
Supply Current: | 500µA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 64MHz |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,500
USA:
102,500
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
2,500+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount