text.skipToContent text.skipToNavigation

Manufacturer Part #

XR68C681J-F

XR68C681 Series 5 V 1 Mbps Surface Mount CMOS Dual UART - PLCC-44

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR68C681J-F - Technical Attributes
Attributes Table
Data Rate: 1Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 4.75V to 5.25V
Supply Current: 6mA
Clock Frequency-Max: 16MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$1,257.12
USD
Quantity
Web Price
27
$7.86
54
$7.82
81
$7.79
135
$7.76
270+
$7.69
Product Variant Information section