text.skipToContent text.skipToNavigation

Manufacturer Part #

XR68M752IM48-F

1.8V HIGH PERFORMANCE DUAL UAR

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 16Mbps
No of Functions / Channels: 2
Interface Circuit Type: Parallel
Supply Voltage-Nom: 1.62V to 3.63V
Supply Current: 2mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,077.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
250
$4.31
500
$3.61
750
$3.57
1,250
$3.52
2,500+
$3.45
Product Variant Information section