text.skipToContent text.skipToNavigation

Manufacturer Part #

XR88C92CJ-F

XR68C92 Series Dual Universal Asynchronous Receiver & Transmitter PLCC-44

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
MaxLinear XR88C92CJ-F - Technical Attributes
Attributes Table
Data Rate: 230.4kbps
No of Functions / Channels: 2
Supply Voltage-Nom: 2.97V to 5.5V
Power Dissipation: 500mW
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
249
USA:
249
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.28
USD
Quantity
Web Price
1
$7.28
10
$7.17
40
$7.11
150
$7.05
500+
$6.93
Product Variant Information section