text.skipToContent text.skipToNavigation

Manufacturer Part #

2295018-2

Dual Row Offset 24 Position 0.65 mm Spacing Splash Proof USB Type C Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2133
Product Specification Section
TE Connectivity 2295018-2 - Technical Attributes
Attributes Table
Operating Temp Range: -30°C to +85°C
Interface/Version: 3.1
Supply Current: 5A
No of Ports: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.04
USD
Quantity
Web Price
1
$3.04
10
$2.77
40
$2.61
125
$2.47
400+
$2.33