text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C63310-SXC

CY7C63310 Series SPI/GPIO/USB 5.5 V Surface Mount USB - SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5225Mbps
Supply Voltage: 4V to 5.5V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -40°C to +90°C
Interface Type: SPI/GPIO/USB
No of Pins: 16
Supply Current: 40mA
Protocols Supported: USB
Frequency: 25.2MHz
Power Dissipation: 300mW
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,171.20
USD
Quantity
Web Price
480+
$2.44
Product Variant Information section