text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C63801-SXC

CY7C63 Series 256 Byte RAM 4 kb Flash enCoRe™ II USB Controller - SOIC-16

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Channels: 1
Supply Voltage: 4V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
480
Multiple Of:
48
Total
$1,507.20
USD
Quantity
Web Price
48
$3.92
96
$3.23
144
$3.18
192+
$3.14
Product Variant Information section