text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C63803-LQXC

enCoReII Series 256 B RAM 8 KB Flash 4 to 5.5 V USB Peripheral Controller-QFN-24

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Channels: 1
Supply Voltage: 4V to 5.5V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -40°C to +90°C
Interface Type: SPI
No of Pins: 24
Supply Current: 40mA
Frequency: 24MHz
Power Dissipation: 300mW
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
980
Multiple Of:
980
Total
$2,802.80
USD
Quantity
Web Price
980+
$2.86
Product Variant Information section