text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C63813-PXC

CY7C63 Series 256 Byte RAM 4 kb Flash enCoRe™ II USB Controller - PDIP-18

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Channels: 1
Supply Voltage: 4V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  PDIP-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
345
Multiple Of:
23
Total
$1,138.50
USD
Quantity
Web Price
1
$4.12
15
$3.68
30
$3.57
100
$3.40
200+
$3.30
Product Variant Information section