text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C63813-SXC

CY7C63 Series 256 Byte RAM 4 kb Flash enCoRe™ II USB Controller - SOIC-18

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
No of Channels: 1
Supply Voltage: 4V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1640
Multiple Of:
41
Total
$4,346.00
USD
Quantity
Web Price
1
$3.31
15
$2.97
40
$2.85
100
$2.75
250+
$2.65
Product Variant Information section