text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C64343-32LQXCT

CY7C64 Series 1 kb RAM 8 kb Flash enCoRe™ V Full Speed USB Controller-QFN-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,325.00
USD
Quantity
Web Price
2,500+
$2.93
Product Variant Information section