text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65213-32LTXI

CY7C65213 Series 3 Mbps USB-UART LP Bridge Controller - QFN-32

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1325
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3Mbps
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.81
USD
Quantity
Web Price
1
$3.81
20
$3.45
75
$3.30
200
$3.19
750+
$3.05
Product Variant Information section