text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65620-56LTXC

CY7C656xx Series 3.45 V 480 Mbps Low Power USB 2.0 Hub Controller Family QFN-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3.45V
Operating Temp Range: 0°C to 70°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Features & Applications

The CY7C65620-56LTXC is a part of CY7C65620 series Sawn 3.45 V 480 Mbps Low Power USB 2.0 Hub Controller Family available in a QFN-56 package. It has an Operating Temperature ranging between 0 °C to 70 °C. 

Product Features:

  • USB 2.0 hub controller
  • Automotive AEC grade option (–40 °C to 85 °C)
  • Compliant with USB 2.0 specification
  • USB-IF certified: TID# 30000009
  • Windows Hardware Quality Lab (WHQL) Compliant
  • Up to four downstream ports supported
  • Supports bus powered and self powered modes
  • Single transaction translator (TT)
  • Bus power configurations
  • Fit, form, and function compatible with CY7C65640 and CY7C65640A (TetraHub™)
  • Space saving 56-pin QFN
  • Single power supply requirement
  • Internal regulator for reduced cost
  • Integrated upstream pull-up resistor
  • Integrated pull-down resistors for all downstream ports
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.21
USD
Quantity
Web Price
1
$14.21
4
$13.13
15
$12.18
25
$11.83
50+
$11.37
Product Variant Information section