text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65620-56LTXI

CY7C65620 Series SPI/GPIO/USB 3.45 V Dual Port Surface Mount USB - QFN-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI/GPIO/USB
No of Pins: 56
Supply Current: 260mA
Protocols Supported: USB 2.0
Frequency: 24MHz
Power Dissipation: 0.9W
No of Ports: Dual
Moisture Sensitivity Level: 3
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$4,919.20
USD
Quantity
Web Price
260+
$18.92
Product Variant Information section