text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65630-56LTXC

CY7C65630 Series EZ-USB Low Power USB 2.0 Hub Controller - QFN-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Features & Applications
The CY7C65630-56LTXC device option is for ultra low-power applications that require four downstream ports. All four ports share a single transaction translator. The CY7C65630 is available in 56 QFN and is also pin-for-pin compatible with the CY7C65640.

Features:

  • USB 2.0 hub controller
  • Automotive AEC grade option (–40 ° C to 85 ° C)
  • Compliant with USB 2.0 specification
  • USB-IF certified: TID# 30000009
  • Windows Hardware Quality Lab (WHQL) Compliant
  • Up to four downstream ports supported
  • Supports bus powered and self powered modes
  • Single transaction translator (TT)
  • Bus power configurations
  • Fit, form, and function compatible with CY7C65640 and CY7C65640A (TetraHub™)
  • Space saving 56-pin QFN
  • Single power supply requirement
    • Internal regulator for reduced cost
  • Integrated upstream pull-up resistor
  • Integrated pull-down resistors for all downstream ports
  • Integrated upstream and downstream termination resistors
  • Integrated port status indicator control
  • 24 MHz external crystal (integrated phase-locked loop (PLL))
  • In-system EEPROM programming

Applications:

  • Standalone hubs
  • Motherboard hubs
  • Monitor hubs
  • Advanced port replicators
  • Docking stations
  • Split-PC designs
  • External personal storage drives
  • Keyboard hubs
Pricing Section
Global Stock:
1,560
Germany (Online Only):
1,560
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$6,349.20
USD
Quantity
Web Price
260+
$24.42
Product Variant Information section