Manufacturer Part #
CY7C65630-56LTXCT
CY7C65630 Series EZ-USB Low Power USB 2.0 Hub Controller - QFN-56
Product Specification Section
Infineon CY7C65630-56LTXCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon CY7C65630-56LTXCT - Technical Attributes
Attributes Table
Data Rate: | 480Mbps |
Supply Voltage: | 3.15V to 3.45V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | SPI |
No of Pins: | 56 |
Supply Current: | 86mA |
Protocols Supported: | USB |
Frequency: | 24MHz |
Power Dissipation: | 0.9W |
No of Ports: | Quad |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$16.67
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-56
Mounting Method:
Surface Mount